903525 | HELUKABEL
Locking bolt, (L x W) 20 x 9.3 mm, PVDF, black, for unoccupied culverts, 903525
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw plug, 903525, HELUKABEL
PVDF sealing billets for not assigned penetrations.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Breite | 9.3 mm | |
Farbe | schwarz | |
Geeignet für | nicht belegte Durchlässe | |
Länge | 20 mm | |
Material | PVDF | |
max. Temperatur | 100 °C | |
min. Temperatur | -30 °C | |
Zubehörart | Verschlussbolzen |
Download
Logistics
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |