906010 | HELUKABEL
Inner hose nozzle, 21 mm, brass, for SWM-M, 906010
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
Inner socket, 906010, HELUKABEL
Interior socket EEM made by brass for metal conduits type SWM-M.
Technical specifications
Version | 21 mm | |
Suitable for | SWM-M | |
Material | brass | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Accessory Type | inner hose nozzle |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |