906014 | HELUKABEL

Inner hose nozzle, 56 mm, brass, for SWM-M, 906014

Order No.: 93F7248
EAN: 4060892389450
MPN:
906014
Series: EEM
906014 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
268.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.8464 €

Inner socket, 906014, HELUKABEL

Interior socket EEM made by brass for metal conduits type SWM-M.

Technical specifications
Version 56 mm
Suitable for SWM-M
Material Messing
max. operating temperature 250 °C
min. operating temperature -40 °C
Accessory Type Schlauch-Innentülle
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes