91202 | HELUKABEL

Tubing holders, (W x H) 38.2 x 48 mm, mounting Ø 34.5 mm, PC, gray, for protective hoses, 91202

Order No.: 93F7416
EAN: 4060892382277
MPN:
91202
Series: USH
91202 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
217.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.3435 €

Tube holder, 91202, HELUKABEL

Universal, high-strength tube holder with double struts. Fastening bores suitable for horizontal and vertical rail systems in control cabinet.

Features

  • Halogen-free
  • Cadmium-free
  • Phosphor-free
  • Resistant to: alkalis, weak acids, fuels, alcohol, mineral oils

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Width 38.2 mm
Colour grau
Suitable for Schutzschläuche
Height 48 mm
Material PC
max. operating temperature 100 °C
min. operating temperature -30 °C
Mounting hole size 34.5 mm
Accessory Type Schlauchhalter
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes