91204 | HELUKABEL

Tubing holders, (W x H) 59.7 x 77 mm, mounting Ø 54.5 mm, PC, gray, for protective hoses, 91204

Order No.: 93F7420
EAN: 4060892382291
MPN:
91204
Series: USH
91204 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
298.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9619 €

Tube holder, 91204, HELUKABEL

Universal, high-strength tube holder with double struts. Fastening bores suitable for horizontal and vertical rail systems in control cabinet.

Features

  • Halogen-free
  • Cadmium-free
  • Phosphor-free
  • Resistant to: alkalis, weak acids, fuels, alcohol, mineral oils

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Width 59.7 mm
Colour grau
Suitable for Schutzschläuche
Height 77 mm
Material PC
max. operating temperature 100 °C
min. operating temperature -30 °C
Mounting hole size 54.5 mm
Accessory Type Schlauchhalter
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes