920311 | HELUKABEL
External seal, NW23, TPV, gray, for push-in quick release fittings, 920311
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Outer seal, 920311, HELUKABEL
Outer seal for quick-insert glands. Suitable for HSSV glands. This product is resistant to: oil, solvents, chemicals.
Technical specifications
Version | NW23 | |
Colour | grau | |
Suitable for | Steck-Schnell-Verschraubungen | |
Material | TPV | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Außendichtung |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |