920322 | HELUKABEL

External seal, NW50, TPV, black, for push-in quick release fittings, 920322

Order No.: 93F7710
EAN: 4060892315640
MPN:
920322
Series: HSSV-OS
920322 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
21.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.1658 €

Outer seal, 920322, HELUKABEL

Outer seal for quick-insert glands. Suitable for HSSV glands. This product is resistant to: oil, solvents, chemicals.

Technical specifications
Version NW50
Colour schwarz
Suitable for Steck-Schnell-Verschraubungen
Material TPV
max. operating temperature 110 °C
min. operating temperature -40 °C
Accessory Type Außendichtung
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes