920333 | HELUKABEL
Corrugated hose holder, NW36/37, (W x H) 54 x 53 mm, PA, black, 920333
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 6 Weeks **
Corrugated tube holder, 920333, HELUKABEL
System holder for HELUcond protection tubes. Universal system holder with optional clips for extreme loads. Quick assembly through single-hole fastening.
Features
- Halogen-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | NW36/37 | |
Width | 54 mm | |
Colour | schwarz | |
Height | 53 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Wellschlauch-Halter |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |