920358 | HELUKABEL

Tubing holders, NW20, (W x H) 35 x 36 mm, PA, black, for protective hoses HELUcond CO, 920358

Order No.: 93F7673
EAN: 4060892382369
MPN:
920358
Series: COS
920358 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
232.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3205 €

Tubes holder, 920358, HELUKABEL

Tube holder for dividible HELUcond CO protection tube. Quick fastening with integrated rib, which also fixes the protection tube in an axial direction.

Features

  • Halogen-free
  • Cadmium-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung NW20
Breite 35 mm
Farbe schwarz
Geeignet für Schutzschläuche HELUcond CO
Höhe 36 mm
Material PA
max. Temperatur 105 °C
min. Temperatur -30 °C
Zubehörart Schlauchhalter
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes