920359 | HELUKABEL
Tubing holders, NW23, (W x H) 42 x 43.5 mm, PA, black, for protective hoses HELUcond CO, 920359
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 6 Weeks **
Tubes holder, 920359, HELUKABEL
Tube holder for dividible HELUcond CO protection tube. Quick fastening with integrated rib, which also fixes the protection tube in an axial direction.
Features
- Halogen-free
- Cadmium-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | NW23 | |
Width | 42 mm | |
Colour | schwarz | |
Suitable for | Schutzschläuche HELUcond CO | |
Height | 43.5 mm | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |