93497 | HELUKABEL
Tubing holders, (W x H) 38 x 40 mm, mounting Ø 21 mm, PC, black, for protective hoses, 93497
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Tube holder, 93497, HELUKABEL
Universal, high-strength tube holder with double struts. Fastening bores suitable for horizontal and vertical rail systems in control cabinet.
Features
- Halogen-free
- Cadmium-free
- Phosphor-free
- Resistant to: alkalis, weak acids, fuels, alcohol, mineral oils
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Width | 38 mm | |
Colour | schwarz | |
Suitable for | Schutzschläuche | |
Height | 40 mm | |
Material | PC | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Mounting hole size | 21 mm | |
Accessory Type | Schlauchhalter |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |