94663 | HELUKABEL

Corrugated hose holder, NW7, (W x H) 20 x 18 mm, PA, gray, 94663

Order No.: 93F9243
EAN: 4060892381799
MPN:
94663
Series: SH
94663 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
47.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4760 €

Corrugated tube holder, 94663, HELUKABEL

System holder for HELUcond protection tubes. Universal system holder with optional clips for extreme loads. Quick assembly through single-hole fastening.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version NW7
Width 20 mm
Colour grau
Height 18 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Accessory Type Wellschlauch-Halter
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes