94670 | HELUKABEL

Corrugated hose holder, NW48, (W x H) 68 x 66 mm, PA, gray, 94670

Order No.: 93F9250
EAN: 4060892381867
MPN:
94670
Series: SH
94670 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 6 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.7255 €

Corrugated tube holder, 94670, HELUKABEL

System holder for HELUcond protection tubes. Universal system holder with optional clips for extreme loads. Quick assembly through single-hole fastening.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version NW48
Width 68 mm
Colour grau
Height 66 mm
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Accessory Type Wellschlauch-Halter
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes