94673 | HELUKABEL
Cover, NW14/16/17, PA, gray, for system holder, 94673
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 6 Weeks **
Cover, 94673, HELUKABEL
Corrugated tube system holder resistant to: fuels, mineral oils, greases, weak bases, weak acids. Suitable for system holder SH/SHV.
Technical specifications
Version | NW14/16/17 | |
Colour | grau | |
Suitable for | Systemhalter | |
Material | PA | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Deckel |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |