96345 | HELUKABEL

Inner hose nozzle, 45 mm, PVC, for Airflex-K/PT-S/S-PU, 96345

Order No.: 93F7279
EAN: 4060892383373
MPN:
96345
Series: EEK
96345 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
92.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.6172 €

Inner socket, 96345, HELUKABEL

Interior socket EEK made by PVC for plastic conduits type Airflex_x0002_K, PT-S and S-PU.

Technical specifications
Ausführung 45 mm
Geeignet für Airflex-K/PT-S/S-PU
Material PVC
max. Temperatur 100 °C
min. Temperatur -10 °C
Zubehörart Schlauch-Innentülle
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes