96383 | HELUKABEL

Blind disk, PG42, head Ø 52 mm, PVC, for cable gland, 96383

Order No.: 93F7729
EAN: 4060892374272
MPN:
96383
Series: BL-W
96383 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 6 Weeks **
Total Price:
17.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3451 €

Blind plate, 96383, HELUKABEL

The 96383 foam blind plate is used as dust cap for HSK cable glands.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version PG42
Suitable for Kabelverschraubung
Head Diameter 52 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Accessory Type Blindscheibe
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes