96418 | HELUKABEL

Blind disk, PG11, head Ø 17 mm, PVC, for cable gland, 96418

Order No.: 93F7721
EAN: 4060892374128
MPN:
96418
Series: BL-H
96418 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
92.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1856 €

Blind plate, 96418, HELUKABEL

The 96418 PVC blind plate is used as dust cap for HSK cable glands.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type blind disk
Version PG11
Suitable for cable gland
Head Diameter 17 mm
Material PVC
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15