96421 | HELUKABEL

Blind disk, PG21, head Ø 26 mm, PVC, for cable gland, 96421

Order No.: 93F7716
EAN: 4060892374159
MPN:
96421
Series: BL-H
96421 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 6 Weeks **
Total Price:
136.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.2737 €

Blind plate, 96421, HELUKABEL

The 96421 PVC blind plate is used as dust cap for HSK cable glands.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version PG21
Suitable for Kabelverschraubung
Head Diameter 26 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Accessory Type Blindscheibe
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes