96423 | HELUKABEL

Blind disk, PG36, head Ø 45 mm, PVC, for cable gland, 96423

Order No.: 93F7718
EAN: 4060892374173
MPN:
96423
Series: BL-H
96423 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 6 Weeks **
Total Price:
38.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3808 €

Blind plate, 96423, HELUKABEL

The 96423 PVC blind plate is used as dust cap for HSK cable glands.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version PG36
Suitable for Kabelverschraubung
Head Diameter 45 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Accessory Type Blindscheibe
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes