96424 | HELUKABEL
Blind disk, PG42, head Ø 52 mm, PVC, for cable gland, 96424
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Blind plate, 96424, HELUKABEL
The 96424 PVC blind plate is used as dust cap for HSK cable glands.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | PG42 | |
Suitable for | Kabelverschraubung | |
Head Diameter | 52 mm | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Accessory Type | Blindscheibe |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |