96425 | HELUKABEL

Blind disk, PG48, head Ø 57 mm, PVC, for cable gland, 96425

Order No.: 93F7720
EAN: 4060892374197
MPN:
96425
Series: BL-H
96425 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 6 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.6902 €

Blind plate, 96425, HELUKABEL

The 96425 PVC blind plate is used as dust cap for HSK cable glands.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version PG48
Suitable for Kabelverschraubung
Head Diameter 57 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Accessory Type Blindscheibe
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes