96447 | HELUKABEL
Inner hose nozzle, 36 mm, PVC, for Airflex-K/PT-S/S-PU, 96447
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Inner socket, 96447, HELUKABEL
Interior socket EEK made by PVC for plastic conduits type Airflex_x0002_K, PT-S and S-PU.
Technical specifications
Version | 36 mm | |
Suitable for | Airflex-K/PT-S/S-PU | |
Material | PVC | |
max. operating temperature | 100 °C | |
min. operating temperature | -10 °C | |
Accessory Type | Schlauch-Innentülle |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |