96449 | HELUKABEL

Inner hose nozzle, 14 mm, PVC, for Airflex-K/PT-S/S-PU, 96449

Order No.: 93F7281
EAN: 4060892383403
MPN:
96449
Series: EEK
96449 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 6 Weeks **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.666 €

Inner socket, 96449, HELUKABEL

Interior socket EEK made by PVC for plastic conduits type Airflex_x0002_K, PT-S and S-PU.

Technical specifications
Version 14 mm
Suitable for Airflex-K/PT-S/S-PU
Material PVC
max. operating temperature 100 °C
min. operating temperature -10 °C
Accessory Type Schlauch-Innentülle
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes