96580 | HELUKABEL

Inner hose nozzle, 26.4 mm, steel, galvanized, for protective hoses, 96580

Order No.: 93F7254
EAN: 4060892389467
MPN:
96580
Series: EES
96580 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 6 Weeks **
Total Price:
152.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.0809 €

Inner socket, 96580, HELUKABEL

The 96580 steel inner socket is used for plastic-coated metal protection tubes type Anaconda.

Technical specifications
Version 26,4 mm
Suitable for Schutzschläuche
Material Stahl, verzinkt
max. operating temperature 300 °C
min. operating temperature -55 °C
Accessory Type Schlauch-Innentülle
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes