97480 | HELUKABEL
Inner hose nozzle, 21.1 mm, steel, galvanized, for protective hoses, 97480
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 6 Weeks **
Inner socket, 97480, HELUKABEL
The 97480 steel inner socket is used for plastic-coated metal protection tubes type Anaconda.
Technical specifications
Version | 21,1 mm | |
Suitable for | Schutzschläuche | |
Material | Stahl, verzinkt | |
max. operating temperature | 300 °C | |
min. operating temperature | -55 °C | |
Accessory Type | Schlauch-Innentülle |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |