97682 | HELUKABEL

Inner hose nozzle, 36 mm, brass, for SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS, 97682

Order No.: 93F7246
EAN: 4060892389221
MPN:
97682
Series: EEM
97682 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
238.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
9.5557 €

Inner socket, 97682, HELUKABEL

Interior socket EEM made by brass for metal conduits type SPR-PVC-AS, SPR-PU-AS and SPR-EDU.

Technical specifications
Ausführung 36 mm
Geeignet für SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Zubehörart Schlauch-Innentülle
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes