97684 | HELUKABEL

Inner hose nozzle, 56 mm, brass, for SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS, 97684

Order No.: 93F7250
EAN: 4060892389238
MPN:
97684
Series: EEM
97684 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
26.9178 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
269.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
26.9178 €

Inner socket, 97684, HELUKABEL

Interior socket EEM made by brass for metal conduits type SPR-PVC-AS, SPR-PU-AS and SPR-EDU.

Technical specifications
Filter Property Value
Product type inner hose nozzle
Version 56 mm
Suitable for SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS
Material brass
min. operating temperature -40 °C
max. operating temperature 250 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15