97692 | HELUKABEL
Inner hose nozzle, 19 mm, brass, for SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS, 97692
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Inner socket, 97692, HELUKABEL
Interior socket EEM made by brass for metal conduits type SPR-PVC-AS, SPR-PU-AS and SPR-EDU.
Technical specifications
Version | 19 mm | |
Suitable for | SPR-PVC-AS/SPR-PU-AS/SPE-EDU-AS | |
Material | Messing | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauch-Innentülle |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |