98745 | HELUKABEL

Hose opener, NW23, PA, yellow, for hose screw fitting, 98745

Order No.: 91F9463
EAN: 4060892383465
MPN:
98745
Series: HSSV-O
HELUKABEL
98745 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.714 €

Hose opener, 98745, HELUKABEL

The 98745 halogen-free hose opener is used to open HSSV conduit glands. Simply slip over the conduit, press against the gland, open detent.

Technical specifications
Version NW23
Colour yellow
Suitable for hose screw fitting
Material PA
max. operating temperature 100 °C
min. operating temperature -20 °C
Accessory Type hose opener
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes