99272 | HELUKABEL

Corrugated hose holder, NW12, (W x H) 22 x 26 mm, PA, black, 99272

Order No.: 93F9237
EAN: 4060892381904
MPN:
99272
Series: SH
99272 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
27.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.5474 €

Corrugated tube holder, 99272, HELUKABEL

System holder for HELUcond protection tubes. Universal system holder with optional clips for extreme loads. Quick assembly through single-hole fastening.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type corrugated hose holder
Version NW12
Width 22 mm
Height 26 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15