99273 | HELUKABEL

Corrugated hose holder, NW17, (W x H) 28 x 33 mm, PA, black, 99273

Order No.: 93F9239
EAN: 4060892381911
MPN:
99273
Series: SH
99273 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.6664 €

Corrugated tube holder, 99273, HELUKABEL

System holder for HELUcond protection tubes. Universal system holder with optional clips for extreme loads. Quick assembly through single-hole fastening.

Features

  • Halogen-free
  • Resistant to: fuels, mineral oils, greases, weak bases, weak acids

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type corrugated hose holder
Version NW17
Width 28 mm
Height 33 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15