99280 | HELUKABEL

Cover, NW14/16/17, PA, black, for system holder, 99280

Order No.: 93F9224
EAN: 4060892382161
MPN:
99280
Series: SD
99280 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
20.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.4046 €

Cover, 99280, HELUKABEL

Corrugated tube system holder resistant to: fuels, mineral oils, greases, weak bases, weak acids. Suitable for system holder SH/SHV.

Technical specifications
Version NW14/16/17
Colour schwarz
Suitable for Systemhalter
Material PA
max. operating temperature 105 °C
min. operating temperature -40 °C
Accessory Type Deckel
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes