99510 | HELUKABEL

Inner hose nozzle, 10 mm, brass, for SPR-AS, 99510

Order No.: 93F7230
EAN: 4060892389283
MPN:
99510
Series: EEM
99510 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
320.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.4022 €

Inner socket, 99510, HELUKABEL

Interior socket EEM made by brass for metal conduits type SPR-AS.

Technical specifications
Ausführung 10 mm
Geeignet für SPR-AS
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Zubehörart Schlauch-Innentülle
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes