99513 | HELUKABEL

Inner hose nozzle, 19 mm, brass, for SPR-AS, 99513

Order No.: 93F7237
EAN: 4060892389313
MPN:
99513
Series: EEM
99513 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
379.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.5803 €

Inner socket, 99513, HELUKABEL

Interior socket EEM made by brass for metal conduits type SPR-AS.

Technical specifications
Version 19 mm
Suitable for SPR-AS
Material Messing
max. operating temperature 250 °C
min. operating temperature -40 °C
Accessory Type Schlauch-Innentülle
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes