99515 | HELUKABEL
Inner hose nozzle, 27 mm, brass, for SPR-AS, 99515
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 6 Weeks **
Inner socket, 99515, HELUKABEL
Interior socket EEM made by brass for metal conduits type SPR-AS.
Technical specifications
Version | 27 mm | |
Suitable for | SPR-AS | |
Material | Messing | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauch-Innentülle |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |