99516 | HELUKABEL

Inner hose nozzle, 36 mm, brass, for SPR-AS, 99516

Order No.: 93F7245
EAN: 4060892389344
MPN:
99516
Series: EEM
99516 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
221.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.8417 €

Inner socket, 99516, HELUKABEL

Interior socket EEM made by brass for metal conduits type SPR-AS.

Technical specifications
Ausführung 36 mm
Geeignet für SPR-AS
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Zubehörart Schlauch-Innentülle
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes