99518 | HELUKABEL

Inner hose nozzle, 56 mm, brass, for SPR-AS, 99518

Order No.: 93F7249
EAN: 4060892389368
MPN:
99518
Series: EEM
99518 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
26.9178 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
269.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.9178 €

Inner socket, 99518, HELUKABEL

Interior socket EEM made by brass for metal conduits type SPR-AS.

Technical specifications
Ausführung 56 mm
Geeignet für SPR-AS
Material Messing
max. Temperatur 250 °C
min. Temperatur -40 °C
Zubehörart Schlauch-Innentülle
Logistics
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes