99892 | HELUKABEL

Hose opener, NW10, PA, yellow, for hose screw fitting, 99892

Order No.: 91F9460
EAN: 4060892383489
MPN:
99892
Series: HSSV-O
99892 HELUKABEL Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
6.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.6902 €

Hose opener, 99892, HELUKABEL

The 99892 halogen-free hose opener is used to open HSSV conduit glands. Simply slip over the conduit, press against the gland, open detent.

Technical specifications
Filter Property Value
Product type hose opener
Version NW10
Suitable for hose screw fitting
Colour yellow
Material PA
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15