40001 | HELUKABEL

Coaxial cable RG 6 A/U

Order No.: 93F7527
EAN: 4060892305542
MPN:
40001
Series: RG
40001 HELUKABEL Coaxial Cables
Image may differ
Unit Price (€ / mtr.)
4.6172 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
461.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.6172 €

Coaxial cable, 40001, HELUKABEL

Coaxial cable is used in high frequency transmission, especially for transmitters and receivers, computers, radio and TV transmissions. The varied mechanical, thermal and electronic properties of Coaxial cable mean that they can be used up into the GHz levels, as per cable type.

Technical specifications
Impedance 75 Ω
Material PVC
Colour schwarz
Outer diameter 8.4 mm
Cable material Stahl/Kupfer, blank
Cable structure 1 x 0,7 mm
Shielding geschirmt
Dielectric material PE
Dielectric diameter 4.7 mm
Capicity/m 67 pF/m
min. operating temperature -35 °C
max. operating temperature 80 °C
Logistics
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes