40003 | HELUKABEL
Coaxial cable RG 58 C/U
Unit Price (€ / mtr.)
1.5708 € *
Available: 58 mtr.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5708 €
10 mtr.
1.3685 €
50 mtr.
1.2376 €
100 mtr.
1.1305 €
500 mtr.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 40003, HELUKABEL
Coaxial cable is used in high frequency transmission, especially for transmitters and receivers, computers, radio and TV transmissions. The varied mechanical, thermal and electronic properties of Coaxial cable mean that they can be used up into the GHz levels, as per cable type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 5 mm | |
| Cable material | copper, tin-plated | |
| Cable structure | 19 x 0.2 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 2.95 mm | |
| Capicity/m | 101 pF/m | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |