40005 | HELUKABEL
Coaxial cable RG 62 A/U
Unit Price (€ / mtr.)
1.7255 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Coaxial cable, 40005, HELUKABEL
Coaxial cable is used in high frequency transmission, especially for transmitters and receivers, computers, radio and TV transmissions. The varied mechanical, thermal and electronic properties of Coaxial cable mean that they can be used up into the GHz levels, as per cable type.
Technical specifications
Impedance | 93 Ω | |
Material | PVC | |
Colour | schwarz | |
Outer diameter | 6.2 mm | |
Cable material | Stahl/Kupfer, blank | |
Cable structure | 1 x 0,6 mm | |
Shielding | geschirmt | |
Dielectric material | PE | |
Dielectric diameter | 3.7 mm | |
Capicity/m | 42,5 pF/m | |
min. operating temperature | -35 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |