10036 | HELUKABEL

PVC control line JZ-500 / OZ-500 5 x 0.75 mm², AWG 19, unshielded, gray, 10036

Order No.: 93F126
EAN: 4099891239206
MPN:
10036
Series: JZ-500 / OZ-500
10036 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2376 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.76 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2376 €
500 mtr.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 10019, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PVC
Outer diameter 6.9 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15