10050 | HELUKABEL
PVC control line JZ-500 / OZ-500 25 G 0.75 mm², AWG 19, unshielded, gray, 10050
Unit Price (€ / mtr.)
6.3665 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
636.65 € *
Price list
Quantity
Price per unit*
100 mtr.
6.3665 €
500 mtr.
5.9619 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, 10050, HELUKABEL
The 10050 is a PVC connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection and control cable in machine tools, assembly lines and conveyor belts, production lines, in plant construction, air-conditioning technology, in smelters and steel mills. Select PVC compounds guarantee good flexibility, efficient and quick installation.
Features
- Largely oil resistant
- For selected torsion applications
- Conditionally suitable for drag chains
- Conditionally torsional
- Versatile use in many industries, particularly in machine and plant construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 25 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 14.3 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |