10072 | HELUKABEL
PVC control line JZ-500 / OZ-500 12 G 1.0 mm², AWG 18, unshielded, gray, 10072
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
358.19 € *
Price list
Quantity
Price per unit*
100 mtr.
3.5819 €
500 mtr.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 10072, HELUKABEL
These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.
FEATURES
- Good chemical resistance
- Power Chain
- Oil-resistant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 12 | |
Version | Steuerleitung | |
Outer diameter | 10.9 mm | |
AWG cross-section | AWG 18 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |