10121 | HELUKABEL

PVC control line JZ-500 / OZ-500 3 G 2.5 mm², AWG 14, unshielded, gray, 10121

Order No.: 93F187
EAN: 4099891244002
MPN:
10121
Series: JZ-500 / OZ-500
HELUKABEL
10121 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.4157 € *
Available: 200 mtr.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4157 €
10 mtr.
2.2372 €
50 mtr.
2.0468 €
100 mtr.
1.9278 €
500 mtr.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 10121, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 3
Version control line
Outer diameter 8.3 mm
AWG cross-section AWG 14
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -15 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin HU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes