10191 | HELUKABEL

PVC control line JZ-500 / OZ-500 3 G 25 mm², AWG 4, unshielded, gray, 10191

Order No.: 93F244
EAN: 4099891248031
MPN:
10191
Series: JZ-500 / OZ-500
HELUKABEL
10191 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
16.8385 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
100 mtr.
16.8385 €
500 mtr.
15.7794 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 10191, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 3
Ausführung Steuerleitung
Außendurchmesser 22.4 mm
AWG-Leiterquerschnitt AWG 4
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 25 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes