10334 | HELUKABEL
PVC control line JB-750-GELB 3 G 1.5 mm², AWG 16, unshielded, yellow, 10334
Unit Price (€ / mtr.)
2.2253 € *
Available: 0 mtr.
Available in 5 Days: 2,200 mtr.
Leadtime: 6 Weeks **
Control cable, 10334, HELUKABEL
The 10334 is a PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Also used as a control cable with a yellow outer sheath as a special warning indication.
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 16 | |
Colour | gelb | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | PVC | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |