10345 | HELUKABEL

PVC control line JZ-500 black 12 G 0.5 mm², AWG 20, unshielded, black, 10345

Order No.: 93F258
EAN: 4099891248987
MPN:
10345
Series: JZ-500 black
10345 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
358.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.5819 €

PVC Control cable, 10345, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 12
Ausführung Steuerleitung
Außendurchmesser 9 mm
AWG-Leiterquerschnitt AWG 20
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes