10347 | HELUKABEL
PVC control line JZ-500 black 25 G 0.5 mm², AWG 20, unshielded, black, 10347
Unit Price (€ / mtr.)
6.7949 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 10347, HELUKABEL
The 10347 is a PVC connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, as well as outdoors. May not be laid directly in soil or water. Used as a connection and control cable in machine and plant construction, in machine tools, production lines, assembly lines and conveyor belts.
Features
- UV resistant
- For outdoor use
- Largely oil resistant
- Versatile use in many industries, particularly in machine and plant construction
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 25 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 12.6 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |