10361 | HELUKABEL

PVC control line JZ-500 black 12 G 1.0 mm², AWG 18, unshielded, black, 10361

Order No.: 93F268
EAN: 4099891249878
MPN:
10361
Series: JZ-500 black
10361 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.7477 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
574.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.7477 €

PVC Control cable, 10361, HELUKABEL

These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 10.8 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes